Direct
Direct
Direct
Direct



CC0805MKX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX7R8BB334TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805MKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334M3RACTU | KEMET | 0 | 399-C0805C334M3RACTUCT-ND | kr.1.17084 | Direct |
| KGM21AR71E334MU | KYOCERA AVX | 4.219 | 478-KGM21AR71E334MUCT-ND | kr.3.23000 | Direct |
| VJ0805Y334MXXRW1BC | Vishay Vitramon | 0 | VJ0805Y334MXXRW1BC-ND | kr.0.50163 | Direct |
| VJ0805Y334MXXTW1BC | Vishay Vitramon | 0 | 720-1768-2-ND | kr.0.54674 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21569 | kr.647.07 |
| Unit Price without VAT: | kr.0.21569 |
|---|---|
| Unit Price with VAT: | kr.0.26961 |




