Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

VJ0805Y154JXJTW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y154JXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y154JXJTW1BC |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y154JXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y154JXAAT | Vishay Vitramon | 0 | VJ0805Y154JXAAT-ND | kr.0.92478 | Upgrade |
| VJ0805Y154JXARW1BC | Vishay Vitramon | 0 | VJ0805Y154JXARW1BC-ND | kr.1.12591 | Upgrade |
| VJ0805Y154JXATW1BC | Vishay Vitramon | 379 | 720-VJ0805Y154JXATW1BCCT-ND | kr.4.31000 | Upgrade |
| VJ0805Y154JXJAR | Vishay Vitramon | 0 | VJ0805Y154JXJAR-ND | kr.0.91427 | Upgrade |
| VJ0805Y154JXJAT | Vishay Vitramon | 0 | VJ0805Y154JXJAT-ND | kr.0.94635 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54222 | kr.1,626.66 |
| Unit Price without VAT: | kr.0.54222 |
|---|---|
| Unit Price with VAT: | kr.0.67778 |



