Direct
Direct
Direct
Direct



CC0805JPX7R7BB154 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R7BB154TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R7BB154 |
Description | CAP CER 0.15UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R7BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRX7R7BB154 | YAGEO | 18.944 | 13-CC0805JRX7R7BB154CT-ND | kr.2.22000 | Direct |
| KGM21ER71C154JU | KYOCERA AVX | 2.759 | 478-KGM21ER71C154JUCT-ND | kr.1.65000 | Direct |
| VJ0805Y154JXJRW1BC | Vishay Vitramon | 0 | VJ0805Y154JXJRW1BC-ND | kr.0.48851 | Direct |
| VJ0805Y154JXJTW1BC | Vishay Vitramon | 0 | VJ0805Y154JXJTW1BC-ND | kr.0.54222 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.43145 | kr.6,471.75 |
| Unit Price without VAT: | kr.0.43145 |
|---|---|
| Unit Price with VAT: | kr.0.53931 |




