0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXJCW1BC

DigiKey Part Number
720-VJ0805Y104JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y104JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y104JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104JXJCW1BC
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y104JXAMRVishay Vitramon9.800720-VJ0805Y104JXAMRCT-NDkr.2.92000Upgrade
CC0805JRX7R7BB104YAGEO9.757311-4266-1-NDkr.0.70000Direct
CC0805JRX7R9BB104YAGEO78.755311-1858-1-NDkr.0.89000Upgrade
C0805C104J4RACTUKEMET2.408399-C0805C104J4RACTUCT-NDkr.3.61000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.09700kr.10.97
50kr.0.79880kr.39.94
100kr.0.70560kr.70.56
500kr.0.55044kr.275.22
1.000kr.0.50251kr.502.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43071kr.1,722.84
8.000kr.0.40405kr.3,232.40
12.000kr.0.39070kr.4,688.40
20.000kr.0.37590kr.7,518.00
28.000kr.0.36725kr.10,283.00
40.000kr.0.35894kr.14,357.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500