


CC0805JRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1858-2-ND - Tape & Reel (TR) 311-1858-1-ND - Cut Tape (CT) 311-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.49500 | kr.4.95 |
| 50 | kr.0.34480 | kr.17.24 |
| 100 | kr.0.29920 | kr.29.92 |
| 500 | kr.0.22304 | kr.111.52 |
| 1.000 | kr.0.19958 | kr.199.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16462 | kr.658.48 |
| 8.000 | kr.0.15165 | kr.1,213.20 |
| 12.000 | kr.0.14515 | kr.1,741.80 |
| 20.000 | kr.0.13796 | kr.2,759.20 |
| 28.000 | kr.0.13376 | kr.3,745.28 |
| 40.000 | kr.0.12972 | kr.5,188.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

