



C0805C104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C104J4RACTUCT-ND - Cut Tape (CT) 399-C0805C104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 38.131 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C104J3RACTU | KEMET | 10.556 | 399-C0805C104J3RACTUCT-ND | kr.3.61000 | Upgrade |
| C0805C104J5RACTU | KEMET | 436.411 | 399-C0805C104J5RACTUCT-ND | kr.1.01000 | Upgrade |
| KGM21NR71C104JM | KYOCERA AVX | 10.851 | 478-KGM21NR71C104JMCT-ND | kr.1.78000 | Direct |
| KGM21NR71E104JT | KYOCERA AVX | 9.024 | 478-KGM21NR71E104JTCT-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.49120 | kr.149.12 |
| 500 | kr.1.20816 | kr.604.08 |
| 1.000 | kr.1.12060 | kr.1,120.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98944 | kr.3,957.76 |
| 8.000 | kr.0.94070 | kr.7,525.60 |
| 12.000 | kr.0.91628 | kr.10,995.36 |
| 20.000 | kr.0.88922 | kr.17,784.40 |
| 28.000 | kr.0.87339 | kr.24,454.92 |
| 40.000 | kr.0.85817 | kr.34,326.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

