0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXAMR

DigiKey Part Number
720-VJ0805Y104JXAMRTR-ND - Tape & Reel (TR)
720-VJ0805Y104JXAMRCT-ND - Cut Tape (CT)
720-VJ0805Y104JXAMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104JXAMR
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXAMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y104JXABT31GVishay Vitramon1.752720-GA0805Y104JXABT31GCT-NDkr.2.98000Parametric Equivalent
C0805C104J5RACTUKEMET428.034399-C0805C104J5RACTUCT-NDkr.1.01000Direct
In-Stock: 9.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
50kr.1.32260kr.66.13
100kr.1.18300kr.118.30
500kr.0.94720kr.473.60
1.000kr.0.87441kr.874.41
2.500kr.0.79767kr.1,994.17
5.000kr.0.75142kr.3,757.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.71335kr.7,133.50
20.000kr.0.68200kr.13,640.00
30.000kr.0.66630kr.19,989.00
50.000kr.0.64890kr.32,445.00
70.000kr.0.63872kr.44,710.40
100.000kr.0.62893kr.62,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000