Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805V105MXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0805V105MXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805V105MXQCW1BC |
Description | CAP CER 1UF 10V Y5V 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V105MXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805V105MXXRW1BC | Vishay Vitramon | 3.162 | 720-VJ0805V105MXXRW1BCCT-ND | kr.1.97000 | Upgrade |
| VJ0805Y105JXQRW1BC | Vishay Vitramon | 0 | VJ0805Y105JXQRW1BC-ND | kr.0.39866 | Upgrade |
| VJ0805Y105JXQTW1BC | Vishay Vitramon | 7.392 | 720-VJ0805Y105JXQTW1BCCT-ND | kr.1.97000 | Upgrade |
| VJ0805Y105KXJTW1BC | Vishay Vitramon | 4.479 | 720-VJ0805Y105KXJTW1BCCT-ND | kr.1.71000 | Upgrade |
| VJ0805Y105KXQRW1BC | Vishay Vitramon | 7.901 | 720-VJ0805Y105KXQRW1BCCT-ND | kr.1.46000 | Upgrade |




