Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0805Y105JXQRW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y105JXQRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105JXQRW1BC |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105JXQRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y105JXQTW1BC | Vishay Vitramon | 7.392 | 720-VJ0805Y105JXQTW1BCCT-ND | kr.1.97000 | Parametric Equivalent |
| 0805ZC105JAT2A | KYOCERA AVX | 478 | 478-KGM21AR71A105JUCT-ND | kr.1.71000 | Direct |
| 0805ZC105JAT4A | KYOCERA AVX | 0 | 478-KGM21AR71A105JLTR-ND | kr.0.35270 | Direct |
| C0805C105J4RACTM | KEMET | 6.565 | 399-7342-1-ND | kr.2.28000 | Upgrade |
| CC0805JKX7R7BB105 | YAGEO | 21.902 | 311-3497-1-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39866 | kr.3,986.60 |
| Unit Price without VAT: | kr.0.39866 |
|---|---|
| Unit Price with VAT: | kr.0.49833 |






