VJ0805Y105MXQRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39866
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4.479
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 382
Unit Price: kr.1.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Direct


KYOCERA AVX
In Stock: 5.230
Unit Price: kr.1.65000
Datasheet

Direct


YAGEO
In Stock: 4.075
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49.151
Unit Price: kr.1.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27.158
Unit Price: kr.1.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 127.553
Unit Price: kr.1.01000
Datasheet

Upgrade


KEMET
In Stock: 6.565
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 528.130
Unit Price: kr.1.39000
Datasheet

Upgrade


KEMET
In Stock: 76.474
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 36.612
Unit Price: kr.1.20000
Datasheet

Upgrade


TDK
In Stock: 53.633
Unit Price: kr.1.39000
Datasheet
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y105MXQRW1BC

DigiKey Part Number
VJ0805Y105MXQRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y105MXQRW1BC
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y105MXQRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y105JXQRW1BCVishay Vitramon0VJ0805Y105JXQRW1BC-NDkr.0.39866Upgrade
VJ0805Y105KXJTW1BCVishay Vitramon4.479720-VJ0805Y105KXJTW1BCCT-NDkr.1.71000Upgrade
VJ0805Y105MXQTW1BCVishay Vitramon382720-VJ0805Y105MXQTW1BCCT-NDkr.1.46000Parametric Equivalent
0805ZC105MA12AKYOCERA AVX00805ZC105MA12A-NDkr.6.73625Direct
0805ZC105MAT2AKYOCERA AVX5.230478-KGM21AR71A105MUCT-NDkr.1.65000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27868kr.2,786.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.27868
Unit Price with VAT:kr.0.34835