1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105MAT4A

DigiKey Part Number
478-KGM21AR71E105MLTR-ND - Tape & Reel (TR)
478-KGM21AR71E105MLCT-ND - Cut Tape (CT)
478-KGM21AR71E105MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105MAT4A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C105MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.75200kr.7.52
50kr.0.53620kr.26.81
100kr.0.47070kr.47.07
500kr.0.35918kr.179.59
1.000kr.0.32484kr.324.84
2.500kr.0.28871kr.721.78
5.000kr.0.26696kr.1,334.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24906kr.2,490.60
20.000kr.0.23434kr.4,686.80
30.000kr.0.22696kr.6,808.80
50.000kr.0.21879kr.10,939.50
70.000kr.0.21401kr.14,980.70
100.000kr.0.20942kr.20,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250