Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

VJ0603Y683MXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y683MXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683MXXCW1BC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683MXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y683JXXAC | Vishay Vitramon | 0 | VJ0603Y683JXXAC-ND | kr.0.54448 | Upgrade |
| VJ0603Y683JXXAP | Vishay Vitramon | 0 | VJ0603Y683JXXAP-ND | kr.0.53714 | Upgrade |
| VJ0603Y683JXXCW1BC | Vishay Vitramon | 3.519 | 720-VJ0603Y683JXXCW1BCCT-ND | kr.1.01000 | Upgrade |
| VJ0603Y683JXXPW1BC | Vishay Vitramon | 0 | VJ0603Y683JXXPW1BC-ND | kr.0.16131 | Upgrade |
| VJ0603Y683KXACW1BC | Vishay Vitramon | 3.163 | 720-1838-1-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13221 | kr.528.84 |
| Unit Price without VAT: | kr.0.13221 |
|---|---|
| Unit Price with VAT: | kr.0.16526 |




