
VJ0603Y683KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1838-2-ND - Tape & Reel (TR) 720-1838-1-ND - Cut Tape (CT) 720-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683KXACW1BC |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.30100 | kr.15.05 |
| 100 | kr.0.26040 | kr.26.04 |
| 500 | kr.0.19278 | kr.96.39 |
| 1.000 | kr.0.17194 | kr.171.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14079 | kr.563.16 |
| 8.000 | kr.0.12924 | kr.1,033.92 |
| 12.000 | kr.0.12346 | kr.1,481.52 |
| 20.000 | kr.0.11706 | kr.2,341.20 |
| 28.000 | kr.0.11332 | kr.3,172.96 |
| 40.000 | kr.0.10973 | kr.4,389.20 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

