
VJ0603Y683KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y683KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y683KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y683KXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y683KXXCW1BC |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y683KXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39700 | kr.3.97 |
| 50 | kr.0.27400 | kr.13.70 |
| 100 | kr.0.23740 | kr.23.74 |
| 500 | kr.0.17510 | kr.87.55 |
| 1.000 | kr.0.15603 | kr.156.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12751 | kr.510.04 |
| 8.000 | kr.0.11694 | kr.935.52 |
| 12.000 | kr.0.11165 | kr.1,339.80 |
| 20.000 | kr.0.10580 | kr.2,116.00 |
| 28.000 | kr.0.10238 | kr.2,866.64 |
| 40.000 | kr.0.09908 | kr.3,963.20 |
| 48.000 | kr.0.09753 | kr.4,681.44 |
| 96.000 | kr.0.09228 | kr.8,858.88 |
| 100.000 | kr.0.09200 | kr.9,200.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

