Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0603Y682JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y682JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXAPW1BC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y682JXAAC | Vishay Vitramon | 7.710 | 720-VJ0603Y682JXAACCT-ND | kr.1.39000 | Upgrade |
| VJ0603Y682JXAAP | Vishay Vitramon | 0 | VJ0603Y682JXAAP-ND | kr.0.25694 | Upgrade |
| VJ0603Y682JXBAC | Vishay Vitramon | 0 | VJ0603Y682JXBAC-ND | kr.0.49524 | Upgrade |
| VJ0603Y682JXBAP | Vishay Vitramon | 0 | VJ0603Y682JXBAP-ND | kr.0.48663 | Upgrade |
| VJ0603Y682JXBCW1BC | Vishay Vitramon | 0 | VJ0603Y682JXBCW1BC-ND | kr.0.23331 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11425 | kr.1,713.75 |
| Unit Price without VAT: | kr.0.11425 |
|---|---|
| Unit Price with VAT: | kr.0.14281 |






