0603B682J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.03869

Parametric Equivalent


KEMET
In Stock: 6.562
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.779
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 85.462
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.28479
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21098
Datasheet
6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B682J500CT

DigiKey Part Number
1292-0603B682J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B682J500CT
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B682J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0500682JXTM01Knowles Syfer01608-0603Y0500682JXTM01TR-NDkr.2.03869Parametric Equivalent
C0603C682J5RACTUKEMET6.562399-C0603C682J5RACTUCT-NDkr.2.35000Parametric Equivalent
C0603C682J5RALTUKEMET0399-C0603C682J5RALTUTR-NDkr.0.82854Parametric Equivalent
C0603C682J5RECAUTOKEMET0C0603C682J5RECAUTO-NDkr.0.18604Parametric Equivalent
C0603C682J5RECTUKEMET0399-C0603C682J5RECTUTR-NDkr.0.15059Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03370kr.134.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.03370
Unit Price with VAT:kr.0.04213