Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y682JXBAC | |
|---|---|
DigiKey Part Number | VJ0603Y682JXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682JXBAC |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y682JBBAR31G | Vishay Vitramon | 0 | GA0603Y682JBBAR31G-ND | kr.0.06082 | Parametric Equivalent |
| GA0603Y682JBBAT31G | Vishay Vitramon | 0 | GA0603Y682JBBAT31G-ND | kr.0.06192 | Parametric Equivalent |
| GA0603Y682JXBAC31G | Vishay Vitramon | 0 | GA0603Y682JXBAC31G-ND | kr.0.04937 | Parametric Equivalent |
| GA0603Y682JXBAP31G | Vishay Vitramon | 0 | GA0603Y682JXBAP31G-ND | kr.0.04844 | Parametric Equivalent |
| VJ0603Y682JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y682JLBAJ32TR-ND | kr.0.46491 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.49524 | kr.3,961.92 |
| Unit Price without VAT: | kr.0.49524 |
|---|---|
| Unit Price with VAT: | kr.0.61905 |




