Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM15AR71H682JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H682JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H682JM |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H682JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A682JM | KYOCERA AVX | 0 | 478-KGM15AR72A682JMTR-ND | kr.0.27714 | Upgrade |
| KAM15AR71H682JT | KYOCERA AVX | 32.653 | 478-KAM15AR71H682JTCT-ND | kr.0.63000 | Parametric Equivalent |
| KGF15AR71H682JT | KYOCERA AVX | 0 | 478-KGF15AR71H682JTTR-ND | kr.0.44634 | Parametric Equivalent |
| KGM15AR71H682JT | KYOCERA AVX | 1.129 | 478-KGM15AR71H682JTCT-ND | kr.1.52000 | Parametric Equivalent |
| LD035C682JAB2A | KYOCERA AVX | 0 | 478-LD035C682JAB2ATR-ND | kr.0.99785 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31921 | kr.4,788.15 |
| Unit Price without VAT: | kr.0.31921 |
|---|---|
| Unit Price with VAT: | kr.0.39901 |









