
VJ0603Y332KXAAC | |
|---|---|
DigiKey Part Number | 720-1366-2-ND - Tape & Reel (TR) 720-1366-1-ND - Cut Tape (CT) 720-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y332KXAAC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y332KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C332K5RACTU | KEMET | 348.814 | 399-C0603C332K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB332 | YAGEO | 247.700 | 311-1082-1-ND | kr.0.63000 | Direct |
| CL10B332KB8NFNC | Samsung Electro-Mechanics | 1 | 1276-2032-1-ND | kr.0.63000 | Direct |
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 348.572 | 1276-1758-1-ND | kr.0.63000 | Direct |
| C0603C332J5RACTU | KEMET | 141.557 | 399-C0603C332J5RACTUCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.48630 | kr.48.63 |
| 500 | kr.0.37190 | kr.185.95 |
| 1.000 | kr.0.33672 | kr.336.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22895 | kr.915.80 |
| 8.000 | kr.0.21230 | kr.1,698.40 |
| 12.000 | kr.0.20395 | kr.2,447.40 |
| 20.000 | kr.0.19472 | kr.3,894.40 |
| 28.000 | kr.0.18932 | kr.5,300.96 |
| 40.000 | kr.0.18413 | kr.7,365.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

