3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C332J5RACTU

DigiKey Part Number
399-C0603C332J5RACTUTR-ND - Tape & Reel (TR)
399-C0603C332J5RACTUCT-ND - Cut Tape (CT)
399-C0603C332J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332J5RACTU
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.39500kr.13.95
50kr.1.02460kr.51.23
100kr.0.91170kr.91.17
500kr.0.72022kr.360.11
1.000kr.0.66126kr.661.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57279kr.2,291.16
8.000kr.0.53994kr.4,319.52
12.000kr.0.52348kr.6,281.76
20.000kr.0.50525kr.10,105.00
28.000kr.0.49460kr.13,848.80
40.000kr.0.48434kr.19,373.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750