3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B332KB8NNNC

DigiKey Part Number
1276-1758-2-ND - Tape & Reel (TR)
1276-1758-1-ND - Cut Tape (CT)
1276-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B332KB8NNNC
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B332KB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332K5RACTUKEMET351.132399-C0603C332K5RACTUCT-NDkr.0.08000Direct
VJ0603Y332KXAACVishay Vitramon3.586720-1366-1-NDkr.0.18000Direct
C0603C332J5RACTUKEMET137.687399-C0603C332J5RACTUCT-NDkr.0.31000Upgrade
C0603C332K1RACTUKEMET48.948399-C0603C332K1RACTUCT-NDkr.0.26000Upgrade
C0603C332K2RACTUKEMET58.746399-C0603C332K2RACTUCT-NDkr.0.30000Upgrade
In-Stock: 348.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07900kr.39.50
1.000kr.0.06911kr.69.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05430kr.217.20
8.000kr.0.04884kr.390.72
12.000kr.0.04611kr.553.32
20.000kr.0.04308kr.861.60
28.000kr.0.04131kr.1,156.68
40.000kr.0.03962kr.1,584.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750