
CL10B332KB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2032-2-ND - Tape & Reel (TR) 1276-2032-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10B332KB8NFNC |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B332KB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 348.717 | 1276-1758-1-ND | kr.0.63000 | Parametric Equivalent |
| VJ0603Y332KXAAC | Vishay Vitramon | 3.586 | 720-1366-1-ND | kr.1.33000 | Direct |
| VJ0603Y332KXACW1BC | Vishay Vitramon | 11.594 | 720-1624-1-ND | kr.0.63000 | Direct |
| C0603C332J5RACTU | KEMET | 137.662 | 399-C0603C332J5RACTUCT-ND | kr.2.35000 | Upgrade |
| C0603C332K1RACTU | KEMET | 48.948 | 399-C0603C332K1RACTUCT-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.04631 | kr.1,852.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

