1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G105KXXCW1BC

DigiKey Part Number
720-VJ0603G105KXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603G105KXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603G105KXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603G105KXXCW1BC
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G105KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K3PACTUKEMET108.792399-C0603C105K3PACTUCT-NDkr.1.01000Direct
CC0603KPX5R8BB105YAGEO17.55713-CC0603KPX5R8BB105CT-NDkr.0.70000Direct
CC0603KRX5R8BB105YAGEO1.007.963311-1445-1-NDkr.0.70000Direct
GRM188R61E105KAADDMurata Electronics54.010490-16608-1-NDkr.1.52000Direct
885012106030Würth Elektronik5.384732-885012106030CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14100kr.11.41
50kr.0.82920kr.41.46
100kr.0.73420kr.73.42
500kr.0.57352kr.286.76
1.000kr.0.52406kr.524.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44990kr.1,799.60
8.000kr.0.42237kr.3,378.96
12.000kr.0.40858kr.4,902.96
20.000kr.0.39331kr.7,866.20
28.000kr.0.38438kr.10,762.64
40.000kr.0.37578kr.15,031.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250