



CC0603KRX5R8BB105 | |
|---|---|
DigiKey Part Number | 311-1445-2-ND - Tape & Reel (TR) 311-1445-1-ND - Cut Tape (CT) 311-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36000 | kr.3.60 |
| 50 | kr.0.24780 | kr.12.39 |
| 100 | kr.0.21420 | kr.21.42 |
| 500 | kr.0.15724 | kr.78.62 |
| 1.000 | kr.0.13980 | kr.139.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06925 | kr.277.00 |
| 8.000 | kr.0.06841 | kr.547.28 |
| 12.000 | kr.0.06797 | kr.815.64 |
| 20.000 | kr.0.06746 | kr.1,349.20 |
| 28.000 | kr.0.06716 | kr.1,880.48 |
| 40.000 | kr.0.06686 | kr.2,674.40 |
| 48.000 | kr.0.06672 | kr.3,202.56 |
| 96.000 | kr.0.06623 | kr.6,358.08 |
| 100.000 | kr.0.06620 | kr.6,620.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

