


CC0603KPX5R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R8BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX5R8BB105CT-ND - Cut Tape (CT) 13-CC0603KPX5R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.25080 | kr.12.54 |
| 100 | kr.0.21700 | kr.21.70 |
| 500 | kr.0.15924 | kr.79.62 |
| 1.000 | kr.0.13491 | kr.134.91 |
| 2.500 | kr.0.12303 | kr.307.57 |
| 5.000 | kr.0.11187 | kr.559.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09811 | kr.1,471.65 |
| 30.000 | kr.0.09138 | kr.2,741.40 |
| 45.000 | kr.0.09121 | kr.4,104.45 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

