1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012106030

DigiKey Part Number
732-885012106030TR-ND - Tape & Reel (TR)
732-885012106030CT-ND - Cut Tape (CT)
732-885012106030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106030
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13440kr.67.20
1.000kr.0.11888kr.118.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09585kr.383.40
8.000kr.0.08730kr.698.40
12.000kr.0.08303kr.996.36
20.000kr.0.07830kr.1,566.00
28.000kr.0.07554kr.2,115.12
40.000kr.0.07288kr.2,915.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750