Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A2R2CXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A2R2CXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A2R2CXBCW1BC |
Description | CAP CER 2.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A2R2CXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A2R2BXBAC | Vishay Vitramon | 0 | VJ0603A2R2BXBAC-ND | kr.3.16664 | Upgrade |
| VJ0603A2R2BXBAP | Vishay Vitramon | 0 | VJ0603A2R2BXBAP-ND | kr.3.13506 | Upgrade |
| VJ0603A2R2BXBCW1BC | Vishay Vitramon | 0 | VJ0603A2R2BXBCW1BC-ND | kr.0.28795 | Upgrade |
| VJ0603A2R2BXBPW1BC | Vishay Vitramon | 0 | VJ0603A2R2BXBPW1BC-ND | kr.0.25370 | Upgrade |
| VJ0603A2R2CXBAC | Vishay Vitramon | 0 | VJ0603A2R2CXBAC-ND | kr.1.61041 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15998 | kr.639.92 |
| Unit Price without VAT: | kr.0.15998 |
|---|---|
| Unit Price with VAT: | kr.0.19998 |








