VJ0603A2R2BXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81189
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.16664
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R2BXBAP

DigiKey Part Number
VJ0603A2R2BXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A2R2BXBAP
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R2BXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603D2R2BXBAC31MVishay Vitramon0720-GA0603D2R2BXBAC31MTR-NDkr.0.81189Parametric Equivalent
GA0603D2R2BXBAP31MVishay Vitramon0720-GA0603D2R2BXBAP31MTR-NDkr.0.79965Parametric Equivalent
VJ0603A2R2BXBACVishay Vitramon0VJ0603A2R2BXBAC-NDkr.3.16664Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.13506kr.31,350.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.13506
Unit Price with VAT:kr.3.91883