2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A2R2CT

DigiKey Part Number
478-KGM15ACG2A2R2CTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A2R2CT-ND - Cut Tape (CT)
478-KGM15ACG2A2R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A2R2CT
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A2R2CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.506
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.73300kr.7.33
50kr.0.52080kr.26.04
100kr.0.45650kr.45.65
500kr.0.34786kr.173.93
1.000kr.0.31443kr.314.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26434kr.1,057.36
8.000kr.0.24576kr.1,966.08
12.000kr.0.23645kr.2,837.40
20.000kr.0.22615kr.4,523.00
28.000kr.0.22013kr.6,163.64
40.000kr.0.21433kr.8,573.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250