2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006089

DigiKey Part Number
732-12046-2-ND - Tape & Reel (TR)
732-12046-1-ND - Cut Tape (CT)
732-12046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006089
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006089 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A2R2CTKYOCERA AVX6478-KGM15ACG2A2R2CT-NDkr.1.27000Direct
C0603C229C1GACTUKEMET1.075399-C0603C229C1GACTUCT-NDkr.2.54000Parametric Equivalent
C1608C0G2A2R2C080AATDK3.227445-14017-1-NDkr.0.63000Parametric Equivalent
CC0603CRNPO0BN2R2YAGEO3.532311-3847-1-NDkr.0.63000Parametric Equivalent
GMC10CG2R2C100NTCal-Chip Electronics, Inc.12.0004713-GMC10CG2R2C100NTCT-NDkr.0.70000Parametric Equivalent
In-Stock: 1.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24600kr.12.30
100kr.0.21240kr.21.24
500kr.0.15546kr.77.73
1.000kr.0.13802kr.138.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11198kr.447.92
8.000kr.0.10234kr.818.72
12.000kr.0.09752kr.1,170.24
20.000kr.0.09218kr.1,843.60
28.000kr.0.08906kr.2,493.68
40.000kr.0.08606kr.3,442.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750