
VJ0402A820FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A820FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A820FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A820FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A820FXACW1BC |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A820FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.75500 | kr.7.55 |
50 | kr.0.54140 | kr.27.07 |
100 | kr.0.47490 | kr.47.49 |
500 | kr.0.36352 | kr.181.76 |
1.000 | kr.0.32922 | kr.329.22 |
2.500 | kr.0.29304 | kr.732.60 |
5.000 | kr.0.27127 | kr.1,356.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.25336 | kr.2,533.60 |
20.000 | kr.0.23862 | kr.4,772.40 |
30.000 | kr.0.23124 | kr.6,937.20 |
50.000 | kr.0.22307 | kr.11,153.50 |
70.000 | kr.0.21828 | kr.15,279.60 |
100.000 | kr.0.21369 | kr.21,369.00 |
120.000 | kr.0.21151 | kr.25,381.20 |
240.000 | kr.0.20417 | kr.49,000.80 |
250.000 | kr.0.20378 | kr.50,945.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |