
GCM1555C1H820FA16D | |
---|---|
DigiKey Part Number | 490-16436-2-ND - Tape & Reel (TR) 490-16436-1-ND - Cut Tape (CT) 490-16436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H820FA16D |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H820FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
50 | kr.0.17400 | kr.8.70 |
100 | kr.0.14980 | kr.14.98 |
500 | kr.0.10790 | kr.53.95 |
1.000 | kr.0.09510 | kr.95.10 |
2.500 | kr.0.08166 | kr.204.15 |
5.000 | kr.0.07360 | kr.368.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.05542 | kr.554.20 |
20.000 | kr.0.05483 | kr.1,096.60 |
30.000 | kr.0.05452 | kr.1,635.60 |
50.000 | kr.0.05417 | kr.2,708.50 |
70.000 | kr.0.05396 | kr.3,777.20 |
100.000 | kr.0.05337 | kr.5,337.00 |
120.000 | kr.0.05255 | kr.6,306.00 |
240.000 | kr.0.04979 | kr.11,949.60 |
250.000 | kr.0.04964 | kr.12,410.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |