82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG820F50NT

DigiKey Part Number
4713-GMC04CG820F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG820F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG820F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG820F50NT
Description
CAP0402 COG 82PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN820YAGEO19.90013-AC0402FRNPO9BN820CT-NDkr.0.95000Parametric Equivalent
CC0402FRNPO9BN820YAGEO233.926311-3735-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H820FA16DMurata Electronics100.910490-16436-1-NDkr.0.63000Parametric Equivalent
GRT1555C1H820FA02DMurata Electronics5.322490-GRT1555C1H820FA02DCT-NDkr.0.63000Parametric Equivalent
KGM05ACG1H820FHKYOCERA AVX47.320478-KGM05ACG1H820FHCT-NDkr.1.39000Parametric Equivalent
In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19020kr.9.51
100kr.0.16360kr.16.36
500kr.0.11856kr.59.28
1.000kr.0.10474kr.104.74
2.500kr.0.09023kr.225.58
5.000kr.0.08149kr.407.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07434kr.743.40
20.000kr.0.06845kr.1,369.00
30.000kr.0.06551kr.1,965.30
50.000kr.0.06224kr.3,112.00
70.000kr.0.06033kr.4,223.10
100.000kr.0.05850kr.5,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750