
KGM05ACG1H820FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H820FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H820FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H820FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H820FH |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H820FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.78600 | kr.7.86 |
| 50 | kr.0.56300 | kr.28.15 |
| 100 | kr.0.49450 | kr.49.45 |
| 500 | kr.0.37876 | kr.189.38 |
| 1.000 | kr.0.34306 | kr.343.06 |
| 2.500 | kr.0.30546 | kr.763.65 |
| 5.000 | kr.0.28284 | kr.1,414.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26423 | kr.2,642.30 |
| 20.000 | kr.0.24891 | kr.4,978.20 |
| 30.000 | kr.0.24124 | kr.7,237.20 |
| 50.000 | kr.0.23274 | kr.11,637.00 |
| 70.000 | kr.0.22777 | kr.15,943.90 |
| 100.000 | kr.0.22299 | kr.22,299.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

