VJ0402A5R6BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 3.950
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.365
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15222

Parametric Equivalent


Walsin Technology Corporation
In Stock: 35
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17.981
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6.788
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 51.863
Unit Price: kr.3.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.725
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.300
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03431
Datasheet

Parametric Equivalent


YAGEO
In Stock: 45.824
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 78.919
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39214
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 107.071
Unit Price: kr.0.64000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A5R6BXAPW1BC

DigiKey Part Number
VJ0402A5R6BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A5R6BXAPW1BC
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A5R6BXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.14350kr.7,175.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.14350
Unit Price with VAT:kr.0.17938