5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C569B5GAC

DigiKey Part Number
399-17315-2-ND - Tape & Reel (TR)
399-17315-1-ND - Cut Tape (CT)
399-17315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C569B5GAC
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C569B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.39940kr.19.97
100kr.0.34810kr.34.81
500kr.0.26172kr.130.86
1.000kr.0.23509kr.235.09
2.500kr.0.20706kr.517.65
5.000kr.0.19019kr.950.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17632kr.1,763.20
20.000kr.0.16491kr.3,298.20
30.000kr.0.15920kr.4,776.00
50.000kr.0.15287kr.7,643.50
70.000kr.0.14917kr.10,441.90
100.000kr.0.14561kr.14,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250