5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN5R6

DigiKey Part Number
13-AC0402BRNPO9BN5R6TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BN5R6CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BN5R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN5R6
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025U5R6B4T2AKYOCERA AVX8.365478-KAQ05ACG1H5R6BHCT-NDkr.1.39000Parametric Equivalent
C0402C569B5GACAUTOKEMET51.288399-C0402C569B5GACAUTOCT-NDkr.3.55000Parametric Equivalent
GCM1555C1H5R6BA16DMurata Electronics24.747490-14424-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H5R6BA16JMurata Electronics127.035490-GCM1555C1H5R6BA16JCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H5R6BB01DMurata Electronics10.000490-17489-1-NDkr.1.52000Parametric Equivalent
In-Stock: 4.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.73500kr.7.35
50kr.0.52360kr.26.18
100kr.0.45900kr.45.90
500kr.0.34996kr.174.98
1.000kr.0.31630kr.316.30
2.500kr.0.28096kr.702.40
5.000kr.0.25967kr.1,298.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23062kr.2,306.20
20.000kr.0.21690kr.4,338.00
30.000kr.0.21003kr.6,300.90
50.000kr.0.20241kr.10,120.50
70.000kr.0.19796kr.13,857.20
100.000kr.0.19368kr.19,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750