
CL05C5R6BB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1238-2-ND - Tape & Reel (TR) 1276-1238-1-ND - Cut Tape (CT) 1276-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C5R6BB5NNNC |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C5R6BB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18180 | kr.9.09 |
| 100 | kr.0.15620 | kr.15.62 |
| 500 | kr.0.10816 | kr.54.08 |
| 1.000 | kr.0.09478 | kr.94.78 |
| 2.500 | kr.0.08550 | kr.213.75 |
| 5.000 | kr.0.07713 | kr.385.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 50.000 | kr.0.05865 | kr.2,932.50 |
| 70.000 | kr.0.05682 | kr.3,977.40 |
| 100.000 | kr.0.05506 | kr.5,506.00 |
| 120.000 | kr.0.05498 | kr.6,597.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

