VJ0402A3R9BXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13535
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13814
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.26309
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.21512
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3.948
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.579
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.560
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.962
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.416
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.426
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92.135
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 92.150
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3
Unit Price: kr.0.63000
Datasheet
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A3R9BXAPW1BC

DigiKey Part Number
VJ0402A3R9BXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A3R9BXAPW1BC
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A3R9BXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A3R9BXACW1BCVishay Vitramon0VJ0402A3R9BXACW1BC-NDkr.0.13535Parametric Equivalent
04025A3R9B4T2AKYOCERA AVX0478-04025A3R9B4T2ATR-NDkr.0.13814Parametric Equivalent
04025U3R9B4T2AKYOCERA AVX0478-KAQ05ACG1H3R9BHTR-NDkr.0.26309Parametric Equivalent
04025U3R9B4T4AKYOCERA AVX0478-KAQ05ACG1H3R9BNTR-NDkr.0.21512Parametric Equivalent
0402N3R9B500CTWalsin Technology Corporation3.9481292-1320-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.12398kr.6,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12398
Unit Price with VAT:kr.0.15498