
CC0402BPNPO9BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0402BPNPO9BN3R9TR-ND - Tape & Reel (TR) 13-CC0402BPNPO9BN3R9CT-ND - Cut Tape (CT) 13-CC0402BPNPO9BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BPNPO9BN3R9 |
Description | CAP CER 3.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BPNPO9BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11350 | kr.11.35 |
| 500 | kr.0.08052 | kr.40.26 |
| 1.000 | kr.0.07044 | kr.70.44 |
| 2.500 | kr.0.05990 | kr.149.75 |
| 5.000 | kr.0.05357 | kr.267.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03771 | kr.1,885.50 |
| 100.000 | kr.0.03513 | kr.3,513.00 |
| 150.000 | kr.0.03383 | kr.5,074.50 |
| 250.000 | kr.0.03240 | kr.8,100.00 |
| 350.000 | kr.0.03156 | kr.11,046.00 |
| 500.000 | kr.0.03076 | kr.15,380.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

