3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C399B5GACTU

DigiKey Part Number
399-C0402C399B5GACTUTR-ND - Tape & Reel (TR)
399-C0402C399B5GACTUCT-ND - Cut Tape (CT)
399-C0402C399B5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C399B5GACTU
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C399B5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
50kr.1.47340kr.73.67
100kr.1.32060kr.132.06
500kr.1.06360kr.531.80
1.000kr.0.98409kr.984.09
2.500kr.0.90028kr.2,250.70
5.000kr.0.84976kr.4,248.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.80819kr.8,081.90
20.000kr.0.77396kr.15,479.20
30.000kr.0.75681kr.22,704.30
50.000kr.0.73780kr.36,890.00
70.000kr.0.72668kr.50,867.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750