3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BN3R9

DigiKey Part Number
13-AQ0402BRNPO9BN3R9TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BN3R9CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BN3R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BN3R9
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C399B5GACAUTOKEMET14.426399-CBR04C399B5GACAUTOCT-NDkr.1.14000Parametric Equivalent
GCM1555C1H3R9BA16DMurata Electronics99.215490-16446-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H3R9BA16JMurata Electronics50.000490-GCM1555C1H3R9BA16JCT-NDkr.0.63000Parametric Equivalent
GMT04CG3R9B50NT10Cal-Chip Electronics, Inc.9.8904713-GMT04CG3R9B50NT10CT-NDkr.0.63000Parametric Equivalent
MCASU105SCG3R9BFNA01Taiyo Yuden8.750587-MCASU105SCG3R9BFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57060kr.28.53
100kr.0.50150kr.50.15
500kr.0.38396kr.191.98
1.000kr.0.34775kr.347.75
2.500kr.0.30970kr.774.25
5.000kr.0.28677kr.1,433.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25515kr.2,551.50
20.000kr.0.24038kr.4,807.60
30.000kr.0.23298kr.6,989.40
50.000kr.0.22478kr.11,239.00
70.000kr.0.21999kr.15,399.30
100.000kr.0.21538kr.21,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750