VJ0402A330FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 24.465
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.37677
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 219.842
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.947
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 92.893
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 46.113
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.34421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.55291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.75033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.75033
Datasheet

Parametric Equivalent


TDK
In Stock: 24.003
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.517
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.07113
Datasheet

Parametric Equivalent


YAGEO
In Stock: 140.898
Unit Price: kr.0.63000
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A330FXAPW1BC

DigiKey Part Number
VJ0402A330FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A330FXAPW1BC
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A330FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A330FXACW1BCVishay Vitramon24.465720-VJ0402A330FXACW1BCCT-NDkr.1.39000Parametric Equivalent
04025A330F4T2AKYOCERA AVX0478-KAM05ACG1H330FHTR-NDkr.0.37677Parametric Equivalent
0402N330F500CTWalsin Technology Corporation219.8421292-1303-1-NDkr.0.63000Parametric Equivalent
AC0402FRNPO9BN330YAGEO7.94713-AC0402FRNPO9BN330CT-NDkr.0.95000Parametric Equivalent
C0402C330F5GAC3121KEMET92.893399-C0402C330F5GAC3121CT-NDkr.8.81000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.23184kr.11,592.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.23184
Unit Price with VAT:kr.0.28980