
C0402C330F5GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C330F5GAC3121TR-ND - Tape & Reel (TR) 399-C0402C330F5GAC3121CT-ND - Cut Tape (CT) 399-C0402C330F5GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330F5GAC3121 |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.75700 | kr.57.57 |
| 50 | kr.4.55220 | kr.227.61 |
| 100 | kr.4.18060 | kr.418.06 |
| 500 | kr.3.55382 | kr.1,776.91 |
| 1.000 | kr.3.35982 | kr.3,359.82 |
| 2.500 | kr.3.15504 | kr.7,887.60 |
| 5.000 | kr.3.03156 | kr.15,157.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.92988 | kr.29,298.80 |
| 20.000 | kr.2.84612 | kr.56,922.40 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

