


CQ0402FRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN330TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN330CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.67700 | kr.6.77 |
| 50 | kr.0.47860 | kr.23.93 |
| 100 | kr.0.41930 | kr.41.93 |
| 500 | kr.0.29876 | kr.149.38 |
| 1.000 | kr.0.28754 | kr.287.54 |
| 2.500 | kr.0.25496 | kr.637.40 |
| 5.000 | kr.0.23532 | kr.1,176.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19869 | kr.1,986.90 |
| 20.000 | kr.0.19033 | kr.3,806.60 |
| 30.000 | kr.0.18951 | kr.5,685.30 |
| 50.000 | kr.0.18857 | kr.9,428.50 |
| 70.000 | kr.0.18757 | kr.13,129.90 |
| 100.000 | kr.0.18342 | kr.18,342.00 |
| 120.000 | kr.0.18146 | kr.21,775.20 |
| 240.000 | kr.0.17491 | kr.41,978.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

