
CBR04C330F5GAC | |
|---|---|
DigiKey Part Number | 399-16076-2-ND - Tape & Reel (TR) 399-16076-1-ND - Cut Tape (CT) 399-16076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330F5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330F5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.99000 | kr.19.90 |
| 50 | kr.1.49380 | kr.74.69 |
| 100 | kr.1.34080 | kr.134.08 |
| 500 | kr.1.12614 | kr.563.07 |
| 1.000 | kr.1.00307 | kr.1,003.07 |
| 2.500 | kr.0.93056 | kr.2,326.40 |
| 5.000 | kr.0.86816 | kr.4,340.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82642 | kr.8,264.20 |
| 20.000 | kr.0.79205 | kr.15,841.00 |
| 30.000 | kr.0.77483 | kr.23,244.90 |
| 50.000 | kr.0.76195 | kr.38,097.50 |
| 70.000 | kr.0.74458 | kr.52,120.60 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

