VJ0201A8R2CXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.11320
Datasheet

Upgrade


YAGEO
In Stock: 17.753
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.825
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19617
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02952
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.250
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.233
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 103.710
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 20.171
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02329
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.360
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02542
Datasheet
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A8R2CXXCW1BC

DigiKey Part Number
VJ0201A8R2CXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A8R2CXXCW1BC
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A8R2CXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0201A8R2CXACW1BCVishay Vitramon0VJ0201A8R2CXACW1BC-NDkr.0.11320Upgrade
CC0201CRNPO9BN8R2YAGEO17.753311-3311-1-NDkr.0.63000Upgrade
KGM03ACG1H8R2CHKYOCERA AVX25.825478-KGM03ACG1H8R2CHCT-NDkr.0.63000Upgrade
0201N8R2C250CTWalsin Technology Corporation01292-0201N8R2C250CTTR-NDkr.0.01397Parametric Equivalent
CBR02C829C3GACKEMET0CBR02C829C3GAC-NDkr.0.19617Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11320kr.1,698.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.11320
Unit Price with VAT:kr.0.14150