8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H8R2CH

DigiKey Part Number
478-KGM03ACG1H8R2CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H8R2CHCT-ND - Cut Tape (CT)
478-KGM03ACG1H8R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H8R2CH
Description
CAP CER 8.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H8R2CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18640kr.9.32
100kr.0.15980kr.15.98
500kr.0.11552kr.57.76
1.000kr.0.10195kr.101.95
2.500kr.0.08767kr.219.17
5.000kr.0.07909kr.395.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07313kr.1,096.95
30.000kr.0.06769kr.2,030.70
45.000kr.0.06497kr.2,923.65
75.000kr.0.06196kr.4,647.00
105.000kr.0.06019kr.6,319.95
150.000kr.0.05850kr.8,775.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750