8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E8R2CH

DigiKey Part Number
478-KGM03ACG1E8R2CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E8R2CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E8R2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E8R2CH
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E8R2CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E8R2CA01DMurata Electronics226.291490-11305-1-NDkr.0.08000Direct
GRM0335C1H8R2CA01DMurata Electronics194.769490-10680-1-NDkr.0.08000Upgrade
CC0201CRNPO8BN8R2YAGEO28.25013-CC0201CRNPO8BN8R2CT-NDkr.0.08000Parametric Equivalent
CL03C8R2CA3GNNCSamsung Electro-Mechanics2.2331276-1436-1-NDkr.0.08000Parametric Equivalent
CQ0201CRNPO8BN8R2YAGEO103.71013-CQ0201CRNPO8BN8R2CT-NDkr.0.08000Parametric Equivalent
In-Stock: 7.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95360kr.47.68
100kr.0.84640kr.84.64
500kr.0.66672kr.333.36
1.000kr.0.61124kr.611.24
2.500kr.0.55275kr.1,381.88
5.000kr.0.51751kr.2,587.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.47397kr.7,109.55
30.000kr.0.45267kr.13,580.10
45.000kr.0.44200kr.19,890.00
75.000kr.0.43016kr.32,262.00
105.000kr.0.42325kr.44,441.25
150.000kr.0.41659kr.62,488.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500