
CL03C8R2CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03C8R2CA3GNNC |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C8R2CA3GNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H8R2CA01D | Murata Electronics | 194.769 | 490-10680-1-ND | kr.0.63000 | Upgrade |
| CC0201CRNPO8BN8R2 | YAGEO | 28.250 | 13-CC0201CRNPO8BN8R2CT-ND | kr.0.63000 | Parametric Equivalent |
| CQ0201CRNPO8BN8R2 | YAGEO | 103.710 | 13-CQ0201CRNPO8BN8R2CT-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1E8R2CA16D | Murata Electronics | 20.226 | 490-GCM0335C1E8R2CA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GMC02CG8R2C25NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02CG8R2C25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.17370 | kr.17.37 |
| 500 | kr.0.12592 | kr.62.96 |
| 1.000 | kr.0.11127 | kr.111.27 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

